
FR301G R0G | |
|---|---|
DigiKey Part Number | FR301GR0G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FR301G R0G |
Description | DIODE STANDARD 50V 3A DO201AD |
Customer Reference | |
Detailed Description | Diode 50 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5400-E3/54 | Vishay General Semiconductor - Diodes Division | 7.326 | 1N5400-E3/54GICT-ND | 1,27000 € | Similar |
| 1N5400-E3/73 | Vishay General Semiconductor - Diodes Division | 5.899 | 112-1N5400-E3/73CT-ND | 1,27000 € | Similar |


