
FR155GH | |
|---|---|
DigiKey Part Number | 1801-FR155GHTR-ND - Tape & Reel (TR) 1801-FR155GHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FR155GH |
Description | DIODE STANDARD 600V 1.5A DO204AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.5A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19500 € | 1,95 € |
| 100 | 0,12240 € | 12,24 € |
| 500 | 0,09074 € | 45,37 € |
| 1.000 | 0,08048 € | 80,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,06585 € | 230,48 € |
| 7.000 | 0,05950 € | 416,50 € |
| 10.500 | 0,05627 € | 590,84 € |
| 17.500 | 0,05263 € | 921,03 € |
| 24.500 | 0,05048 € | 1.236,76 € |
| 35.000 | 0,04838 € | 1.693,30 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

