
ES3JBH | |
|---|---|
DigiKey Part Number | 1801-ES3JBHTR-ND - Tape & Reel (TR) 1801-ES3JBHCT-ND - Cut Tape (CT) 1801-ES3JBHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES3JBH |
Description | DIODE STANDARD 600V 3A DO214AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | ES3JBH Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Mfr | Capacitance @ Vr, F 34pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package DO-214AA (SMB) |
Voltage - Forward (Vf) (Max) @ If 1.45 V @ 3 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 35 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,42900 € | 4,29 € |
| 100 | 0,27640 € | 27,64 € |
| 500 | 0,21050 € | 105,25 € |
| 1.000 | 0,18925 € | 189,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16225 € | 486,75 € |
| 6.000 | 0,14865 € | 891,90 € |
| 9.000 | 0,14172 € | 1.275,48 € |
| 15.000 | 0,13393 € | 2.008,95 € |
| 21.000 | 0,12931 € | 2.715,51 € |
| 30.000 | 0,12483 € | 3.744,90 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

