
ES3HB R5G | |
|---|---|
DigiKey Part Number | ES3HBR5GTR-ND - Tape & Reel (TR) ES3HBR5GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ES3HB R5G |
Description | DIODE STANDARD 500V 3A DO214AA |
Customer Reference | |
Detailed Description | Diode 500 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 500 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.45 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 500 V | |
Capacitance @ Vr, F | 34pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,88200 € | 8,82 € |
| 100 | 0,58720 € | 58,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 0,39686 € | 337,33 € |
| 1.700 | 0,36377 € | 618,41 € |
| 2.550 | 0,34691 € | 884,62 € |
| 4.250 | 0,32797 € | 1.393,87 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |




