
ES3DB | |
|---|---|
DigiKey Part Number | 1801-ES3DBTR-ND - Tape & Reel (TR) 1801-ES3DBCT-ND - Cut Tape (CT) 1801-ES3DBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES3DB |
Description | DIODE STANDARD 200V 3A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | ES3DB Models |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 46pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ER3DB-TP | MCC (Micro Commercial Components) | 387.250 | 1505-ER3DB-TPTR-CHP | 0,07214 € | Similar |
| ES2D-13-F | Diodes Incorporated | 30.628 | ES2D-FDICT-ND | 0,68000 € | Similar |
| ES2DA-13-F | Diodes Incorporated | 204.531 | ES2DA-FDICT-ND | 0,64000 € | Similar |
| ES2DHE3_A/I | Vishay General Semiconductor - Diodes Division | 5.291 | ES2DHE3_A/IGICT-ND | 0,84000 € | Similar |
| ESH2D-E3/52T | Vishay General Semiconductor - Diodes Division | 4.643 | ESH2D-E3/52TGICT-ND | 0,78000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,40900 € | 4,09 € |
| 100 | 0,26300 € | 26,30 € |
| 500 | 0,20002 € | 100,01 € |
| 1.000 | 0,17970 € | 179,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15388 € | 461,64 € |
| 6.000 | 0,14086 € | 845,16 € |
| 9.000 | 0,13423 € | 1.208,07 € |
| 15.000 | 0,12678 € | 1.901,70 € |
| 21.000 | 0,12237 € | 2.569,77 € |
| 30.000 | 0,11808 € | 3.542,40 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

