
ES2JAL | |
---|---|
DigiKey Part Number | 1801-ES2JALTR-ND - Tape & Reel (TR) 1801-ES2JALCT-ND - Cut Tape (CT) 1801-ES2JALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2JAL |
Description | DIODE STANDARD 600V 2A THIN SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount Thin SMA |
Datasheet | Datasheet |
EDA/CAD Models | ES2JAL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Thin SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,38000 € | 0,38 € |
10 | 0,29200 € | 2,92 € |
100 | 0,19570 € | 19,57 € |
500 | 0,14760 € | 73,80 € |
1.000 | 0,11977 € | 119,77 € |
2.000 | 0,11547 € | 230,94 € |
5.000 | 0,10484 € | 524,20 € |
Quantity | Unit Price | Ext Price |
---|---|---|
14.000 | 0,09010 € | 1.261,40 € |
28.000 | 0,08321 € | 2.329,88 € |
42.000 | 0,08212 € | 3.449,04 € |
70.000 | 0,08059 € | 5.641,30 € |
Unit Price without VAT: | 0,38000 € |
---|---|
Unit Price with VAT: | 0,45220 € |