
ES2JA R3G | |
|---|---|
DigiKey Part Number | ES2JAR3GTR-ND - Tape & Reel (TR) ES2JAR3GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ES2JA R3G |
Description | DIODE STANDARD 600V 2A DO214AC |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ES2JA R3G Models |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFRA105-G | Comchip Technology | 0 | 641-1157-1-ND | 0,26000 € | Similar |
| CGRA4005-G | Comchip Technology | 0 | CGRA4005-G-ND | 0,04952 € | Similar |
| CMR1-06M BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMR1-06MBKPBFREE-ND | 0,17931 € | Similar |
| CMR1-06M TR13 PBFREE | Central Semiconductor Corp | 47.913 | 1514-CMR1-06MTR13PBFREECT-ND | 0,82000 € | Similar |
| CMR1F-06M BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMR1F-06MBKPBFREE-ND | 0,09824 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,59200 € | 5,92 € |
| 100 | 0,38820 € | 38,82 € |
| 500 | 0,30054 € | 150,27 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

