Diode 500 V 2A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES2HA R3G

DigiKey Part Number
ES2HAR3GTR-ND - Tape & Reel (TR)
ES2HAR3GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ES2HA R3G
Description
DIODE STANDARD 500V 2A DO214AC
Customer Reference
Detailed Description
Diode 500 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
ES2HA R3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
500 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
10 µA @ 500 V
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,03000 €1,03 €
100,64700 €6,47 €
Unit Price without VAT:1,03000 €
Unit Price with VAT:1,22570 €