
ES2DAL | |
|---|---|
DigiKey Part Number | 1801-ES2DALTR-ND - Tape & Reel (TR) 1801-ES2DALCT-ND - Cut Tape (CT) 1801-ES2DALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2DAL |
Description | DIODE STANDARD 200V 2A THIN SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount Thin SMA |
Datasheet | Datasheet |
EDA/CAD Models | ES2DAL Models |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 18pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package Thin SMA |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,33800 € | 3,38 € |
| 100 | 0,21600 € | 21,60 € |
| 500 | 0,16316 € | 81,58 € |
| 1.000 | 0,14609 € | 146,09 € |
| 2.000 | 0,13171 € | 263,42 € |
| 5.000 | 0,11612 € | 580,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | 0,09790 € | 1.370,60 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

