ES2BA R3G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 8.178
Unit Price: 0,23000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 56.725
Unit Price: 0,49000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 29.547
Unit Price: 0,42000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 29.485
Unit Price: 0,27000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 5.188
Unit Price: 0,30000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 10.529
Unit Price: 0,40000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,38000 €
Datasheet

Similar


Comchip Technology
In Stock: 12.819
Unit Price: 0,60000 €
Datasheet

Similar


Comchip Technology
In Stock: 29.503
Unit Price: 0,75000 €
Datasheet

Similar


Comchip Technology
In Stock: 54.459
Unit Price: 0,74000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,07493 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,04520 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,29020 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 16.407
Unit Price: 0,63000 €
Datasheet
Diode 100 V 2A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES2BA R3G

DigiKey Part Number
ES2BAR3GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ES2BA R3G
Description
DIODE STANDARD 100V 2A DO214AC
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
ES2BA R3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Capacitance @ Vr, F
25pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types