Parametric Equivalent



ES1JLW RVG | |
|---|---|
DigiKey Part Number | 1801-ES1JLWRVGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ES1JLW RVG |
Description | DIODE STANDARD 600V 1A SOD123W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | ES1JLW RVG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,11771 € | 1.412,52 € |
| Unit Price without VAT: | 0,11771 € |
|---|---|
| Unit Price with VAT: | 0,14007 € |


