Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ES1JF R3G | |
|---|---|
DigiKey Part Number | ES1JFR3GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ES1JF R3G |
Description | DIODE STANDARD 600V 1A SMAFL |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SMA-FL |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 9pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA-FL | |
Operating Temperature - Junction | -55°C ~ 150°C |







