Parametric Equivalent



ES1GLW RVG | |
|---|---|
DigiKey Part Number | ES1GLWRVGTR-ND - Tape & Reel (TR) ES1GLWRVGCT-ND - Cut Tape (CT) ES1GLWRVGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1GLW RVG |
Description | DIODE STANDARD 400V 1A SOD123W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,31700 € | 3,17 € |
| 100 | 0,23920 € | 23,92 € |
| 500 | 0,18168 € | 90,84 € |
| 1.000 | 0,16106 € | 161,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13957 € | 418,71 € |
| 6.000 | 0,12770 € | 766,20 € |
| 9.000 | 0,12164 € | 1.094,76 € |
| 15.000 | 0,11486 € | 1.722,90 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |


