ES1CL is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Taiwan Semiconductor Corporation
In Stock: 106.405
Unit Price: 0,36000 €
Datasheet
SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-123
SOD-123

ES1CL

DigiKey Part Number
1801-ES1CLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ES1CL
Description
DIODE STANDARD 150V 1A SUB SMA
Customer Reference
Detailed Description
Diode 150 V 1A Surface Mount Sub SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 150 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
Sub SMA
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,06594 €1.318,80 €
30.0000,06331 €1.899,30 €
50.0000,06219 €3.109,50 €
Unit Price without VAT:0,06594 €
Unit Price with VAT:0,07847 €