
ES1CL RVG | |
|---|---|
DigiKey Part Number | ES1CLRVGTR-ND - Tape & Reel (TR) ES1CLRVGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ES1CL RVG |
Description | DIODE STANDARD 150V 1A SUB SMA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount Sub SMA |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 150 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package Sub SMA |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,57300 € | 5,73 € |
| 100 | 0,37390 € | 37,39 € |
| 500 | 0,28814 € | 144,07 € |
| 1.000 | 0,26050 € | 260,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21007 € | 630,21 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

