
DBLS203GH | |
---|---|
DigiKey Part Number | 1801-DBLS203GHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DBLS203GH |
Description | BRIDGE RECT 1PHASE 200V 2A DBLS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Surface Mount DBLS |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 2 A | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DBLS |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,20988 € | 629,64 € |
Unit Price without VAT: | 0,20988 € |
---|---|
Unit Price with VAT: | 0,24976 € |