
BZX85C9V1 R0G | |
|---|---|
DigiKey Part Number | 1801-BZX85C9V1R0GTR-ND - Tape & Reel (TR) 1801-BZX85C9V1R0GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX85C9V1 R0G |
Description | DIODE ZENER 9.1V 1.3W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | BZX85C9V1 R0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 6.9 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 10 mA | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,13000 € | 1,30 € |
| 100 | 0,06110 € | 6,11 € |
| 500 | 0,05766 € | 28,83 € |
| 1.000 | 0,05422 € | 54,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05078 € | 253,90 € |
| 10.000 | 0,04805 € | 480,50 € |
| 15.000 | 0,04475 € | 671,25 € |
| 25.000 | 0,04131 € | 1.032,75 € |
| 35.000 | 0,04091 € | 1.431,85 € |
| 50.000 | 0,04048 € | 2.024,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

