Similar
Similar
Similar
Similar

BZX85C6V8 R0G | |
|---|---|
DigiKey Part Number | 1801-BZX85C6V8R0GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX85C6V8 R0G |
Description | DIODE ZENER 6.8V 1.3W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | BZX85C6V8 R0G Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Last Time Buy | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.3 W | Base Product Number |
Impedance (Max) (Zzt) 3.5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX85C6V8 | Taiwan Semiconductor Corporation | 0 | 1801-BZX85C6V8TR-ND | 0,05283 € | Parametric Equivalent |
| 1N3016B-1 | Microchip Technology | 0 | 1N3016B-1-ND | 7,20345 € | Similar |
| 1N4736A | onsemi | 43.328 | 1N4736AFS-ND | 0,22000 € | Similar |
| 1N4736A-T50A | onsemi | 8.167 | 1N4736A-T50ACT-ND | 0,24000 € | Similar |
| 1N4736A-T50R | onsemi | 2.520 | 1N4736A-T50RCT-ND | 0,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05283 € | 264,15 € |
| 10.000 | 0,04783 € | 478,30 € |
| 15.000 | 0,04528 € | 679,20 € |
| 25.000 | 0,04242 € | 1.060,50 € |
| 35.000 | 0,04073 € | 1.425,55 € |
| 50.000 | 0,03908 € | 1.954,00 € |
| 125.000 | 0,03546 € | 4.432,50 € |
| Unit Price without VAT: | 0,05283 € |
|---|---|
| Unit Price with VAT: | 0,06287 € |







