BZX85C3V6 R0G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,05307 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,97078 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 24.421
Unit Price: 0,66000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 30.617
Unit Price: 0,68000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,13428 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,59044 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,25476 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,25476 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 4,50955 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 5,62832 €
Datasheet

Similar


Microchip Technology
In Stock: 28.518
Unit Price: 3,24000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 13.530
Unit Price: 0,28000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 16.102
Unit Price: 0,66000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 26.828
Unit Price: 0,67000 €
Datasheet
Zener Diode 3.6 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX85C3V6 R0G

DigiKey Part Number
1801-BZX85C3V6R0GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX85C3V6 R0G
Description
DIODE ZENER 3.6V 1.3W DO204AL
Customer Reference
Detailed Description
Zener Diode 3.6 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
BZX85C3V6 R0G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.3 W
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 10 mA
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.07.2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05307 €265,35 €
10.0000,04805 €480,50 €
15.0000,04549 €682,35 €
25.0000,04262 €1.065,50 €
35.0000,04091 €1.431,85 €
50.0000,03926 €1.963,00 €
125.0000,03562 €4.452,50 €
Manufacturers Standard Package
Unit Price without VAT:0,05307 €
Unit Price with VAT:0,06315 €