Parametric Equivalent

BZX85C33 | |
|---|---|
DigiKey Part Number | 1801-BZX85C33TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX85C33 |
Description | DIODE ZENER 33V 1.3W DO204AL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | BZX85C33 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 35 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 24 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 10 mA | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05241 € | 262,05 € |
| 10.000 | 0,04745 € | 474,50 € |
| 15.000 | 0,04493 € | 673,95 € |
| 25.000 | 0,04209 € | 1.052,25 € |
| 35.000 | 0,04040 € | 1.414,00 € |
| 50.000 | 0,03877 € | 1.938,50 € |
| 125.000 | 0,03518 € | 4.397,50 € |
| Unit Price without VAT: | 0,05241 € |
|---|---|
| Unit Price with VAT: | 0,06237 € |


