Zener Diode 8.2 V 300 mW ±5% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C8V2 RFG

DigiKey Part Number
1801-BZX84C8V2RFGTR-ND - Tape & Reel (TR)
1801-BZX84C8V2RFGCT-ND - Cut Tape (CT)
1801-BZX84C8V2RFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C8V2 RFG
Description
DIODE ZENER 8.2V 300MW SOT23
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 300 mW ±5% Surface Mount SOT-23
Datasheet
 Datasheet
EDA/CAD Models
BZX84C8V2 RFG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
700 nA @ 5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.030
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,12000 €1,20 €
1000,07500 €7,50 €
5000,05492 €27,46 €
1.0000,04841 €48,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04010 €120,30 €
6.0000,03590 €215,40 €
9.0000,03375 €303,75 €
15.0000,03134 €470,10 €
21.0000,02991 €628,11 €
30.0000,02852 €855,60 €
75.0000,02547 €1.910,25 €
150.0000,02359 €3.538,50 €
300.0000,02200 €6.600,00 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €