
BZX84C6V8 RFG | |
|---|---|
DigiKey Part Number | 1801-BZX84C6V8RFGTR-ND - Tape & Reel (TR) 1801-BZX84C6V8RFGCT-ND - Cut Tape (CT) 1801-BZX84C6V8RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C6V8 RFG |
Description | DIODE ZENER 6.8V 300MW SOT23 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 300 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C6V8 RFG Models |
Category | Current - Reverse Leakage @ Vr 2 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12900 € | 1,29 € |
| 100 | 0,08000 € | 8,00 € |
| 500 | 0,05860 € | 29,30 € |
| 1.000 | 0,05163 € | 51,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04276 € | 128,28 € |
| 6.000 | 0,03829 € | 229,74 € |
| 9.000 | 0,03600 € | 324,00 € |
| 15.000 | 0,03343 € | 501,45 € |
| 21.000 | 0,03190 € | 669,90 € |
| 30.000 | 0,03042 € | 912,60 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

