
BZX84C3V0 RFG | |
|---|---|
DigiKey Part Number | BZX84C3V0RFGTR-ND - Tape & Reel (TR) BZX84C3V0RFGCT-ND - Cut Tape (CT) BZX84C3V0RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C3V0 RFG |
Description | DIODE ZENER 3V 300MW SOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 300 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C3V0 RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11800 € | 1,18 € |
| 100 | 0,04480 € | 4,48 € |
| 500 | 0,04390 € | 21,95 € |
| 1.000 | 0,04217 € | 42,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03959 € | 118,77 € |
| 6.000 | 0,03627 € | 217,62 € |
| 9.000 | 0,02840 € | 255,60 € |
| 15.000 | 0,02797 € | 419,55 € |
| 21.000 | 0,02754 € | 578,34 € |
| 30.000 | 0,02699 € | 809,70 € |
| 75.000 | 0,02200 € | 1.650,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

