


BZX84C39H RFG | |
|---|---|
DigiKey Part Number | 1801-BZX84C39HRFGTR-ND - Tape & Reel (TR) 1801-BZX84C39HRFGCT-ND - Cut Tape (CT) 1801-BZX84C39HRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C39H RFG |
Description | SOT-23, 300MW, 5%, 39V, ZENER DI |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 300 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C39H RFG Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 27.3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 300 mW | Package / Case |
Impedance (Max) (Zzt) 130 Ohms | Supplier Device Package SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11900 € | 1,19 € |
| 100 | 0,07390 € | 7,39 € |
| 500 | 0,05400 € | 27,00 € |
| 1.000 | 0,04754 € | 47,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03930 € | 117,90 € |
| 6.000 | 0,03514 € | 210,84 € |
| 9.000 | 0,03301 € | 297,09 € |
| 15.000 | 0,03062 € | 459,30 € |
| 21.000 | 0,02920 € | 613,20 € |
| 30.000 | 0,02782 € | 834,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

