Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZX84C2V4H RFG | |
|---|---|
DigiKey Part Number | 1801-BZX84C2V4HRFGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C2V4H RFG |
Description | SOT-23, 300MW, 5%, 2.4V, ZENER D |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 300 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C2V4H RFG Models |
Category | Current - Reverse Leakage @ Vr 50 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 300 mW | Package / Case |
Impedance (Max) (Zzt) 100 Ohms | Supplier Device Package SOT-23 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C2V4 RFG | Taiwan Semiconductor Corporation | 4.696 | 1801-BZX84C2V4RFGCT-ND | 0,21000 € | Parametric Equivalent |
| BZX84B2V4 | Good-Ark Semiconductor | 939 | 4786-BZX84B2V4CT-ND | 0,12000 € | Parametric Equivalent |
| BZX84B2V4-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-BZX84B2V4-AU_R1_000A1CT-ND | 0,10000 € | Parametric Equivalent |
| BZX84B2V4_R1_00001 | Panjit International Inc. | 505 | 3757-BZX84B2V4_R1_00001CT-ND | 0,16000 € | Parametric Equivalent |
| BZX84C2V4 | SMC Diode Solutions | 2.200 | 1655-BZX84C2V4CT-ND | 0,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03639 € | 109,17 € |
| 6.000 | 0,03253 € | 195,18 € |
| 9.000 | 0,03056 € | 275,04 € |
| 15.000 | 0,02835 € | 425,25 € |
| 21.000 | 0,02704 € | 567,84 € |
| 30.000 | 0,02576 € | 772,80 € |
| Unit Price without VAT: | 0,03639 € |
|---|---|
| Unit Price with VAT: | 0,04330 € |





