Zener Diode 27 V 300 mW ±5% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 27 V 300 mW ±5% Surface Mount SOT-23
SOT-23

BZX84C27H RFG

DigiKey Part Number
1801-BZX84C27HRFGTR-ND - Tape & Reel (TR)
1801-BZX84C27HRFGCT-ND - Cut Tape (CT)
1801-BZX84C27HRFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C27H RFG
Description
SOT-23, 300MW, 5%, 27V, ZENER DI
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 300 mW ±5% Surface Mount SOT-23
Datasheet
 Datasheet
EDA/CAD Models
BZX84C27H RFG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 18.9 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.550
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,11200 €1,12 €
1000,06930 €6,93 €
5000,05064 €25,32 €
1.0000,04458 €44,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03685 €110,55 €
6.0000,03294 €197,64 €
9.0000,03095 €278,55 €
15.0000,02871 €430,65 €
21.0000,02738 €574,98 €
30.0000,02608 €782,40 €
75.0000,02325 €1.743,75 €
150.0000,02149 €3.223,50 €
300.0000,02002 €6.006,00 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €