Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

BZX84C20 RFG | |
|---|---|
DigiKey Part Number | 1801-BZX84C20RFGTR-ND - Tape & Reel (TR) 1801-BZX84C20RFGCT-ND - Cut Tape (CT) 1801-BZX84C20RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C20 RFG |
Description | DIODE ZENER 20V 300MW SOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 300 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C20 RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13100 € | 1,31 € |
| 100 | 0,08100 € | 8,10 € |
| 500 | 0,05932 € | 29,66 € |
| 1.000 | 0,05228 € | 52,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04330 € | 129,90 € |
| 6.000 | 0,03877 € | 232,62 € |
| 9.000 | 0,03645 € | 328,05 € |
| 15.000 | 0,03385 € | 507,75 € |
| 21.000 | 0,03231 € | 678,51 € |
| 30.000 | 0,03081 € | 924,30 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |





