Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZX84C10H RFG | |
|---|---|
DigiKey Part Number | 1801-BZX84C10HRFGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C10H RFG |
Description | SOT-23, 300MW, 5%, 10V, ZENER DI |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 300 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C10H RFG Models |
Category | Current - Reverse Leakage @ Vr 200 nA @ 7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 300 mW | Package / Case |
Impedance (Max) (Zzt) 20 Ohms | Supplier Device Package SOT-23 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C10 RFG | Taiwan Semiconductor Corporation | 5.965 | 1801-BZX84C10RFGCT-ND | 0,21000 € | Parametric Equivalent |
| BZX84B10 | Good-Ark Semiconductor | 5.337 | 4786-BZX84B10CT-ND | 0,12000 € | Parametric Equivalent |
| BZX84B10-AU_R1_000A1 | Panjit International Inc. | 2.185 | 3757-BZX84B10-AU_R1_000A1CT-ND | 0,10000 € | Parametric Equivalent |
| BZX84B10_R1_00001 | Panjit International Inc. | 1.040 | 3757-BZX84B10_R1_00001CT-ND | 0,09000 € | Parametric Equivalent |
| BZX84B10Q-7-F | Diodes Incorporated | 0 | 31-BZX84B10Q-7-FTR-ND | 0,05042 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03668 € | 110,04 € |
| 6.000 | 0,03279 € | 196,74 € |
| 9.000 | 0,03081 € | 277,29 € |
| 15.000 | 0,02858 € | 428,70 € |
| 21.000 | 0,02725 € | 572,25 € |
| 30.000 | 0,02597 € | 779,10 € |
| Unit Price without VAT: | 0,03668 € |
|---|---|
| Unit Price with VAT: | 0,04365 € |





