
BZW06-37H | |
---|---|
DigiKey Part Number | 1801-BZW06-37HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZW06-37H |
Description | TVS DIODE 36.8VWM 59.3V DO204AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 10.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36.8V | |
Voltage - Breakdown (Min) | 40.9V | |
Voltage - Clamping (Max) @ Ipp | 59.3V | |
Current - Peak Pulse (10/1000µs) | 10.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
3.500 | 0,10757 € | 376,50 € |
7.000 | 0,09816 € | 687,12 € |
10.500 | 0,09337 € | 980,38 € |
17.500 | 0,08799 € | 1.539,83 € |
24.500 | 0,08480 € | 2.077,60 € |
35.000 | 0,08170 € | 2.859,50 € |
87.500 | 0,07806 € | 6.830,25 € |
Unit Price without VAT: | 0,10757 € |
---|---|
Unit Price with VAT: | 0,12801 € |