


BZT52C9V1K RKG | |
|---|---|
DigiKey Part Number | 1801-BZT52C9V1KRKGTR-ND - Tape & Reel (TR) 1801-BZT52C9V1KRKGCT-ND - Cut Tape (CT) 1801-BZT52C9V1KRKGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C9V1K RKG |
Description | DIODE ZENER 9.1V 200MW SOD523F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 200 mW ±5% Surface Mount SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C9V1K RKG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12700 € | 1,27 € |
| 100 | 0,07870 € | 7,87 € |
| 500 | 0,05758 € | 28,79 € |
| 1.000 | 0,05072 € | 50,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04197 € | 125,91 € |
| 6.000 | 0,03756 € | 225,36 € |
| 9.000 | 0,03530 € | 317,70 € |
| 15.000 | 0,03277 € | 491,55 € |
| 21.000 | 0,03127 € | 656,67 € |
| 30.000 | 0,02981 € | 894,30 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

