


BZT52C7V5S R9G | |
|---|---|
DigiKey Part Number | 1801-BZT52C7V5SR9GTR-ND - Tape & Reel (TR) 1801-BZT52C7V5SR9GCT-ND - Cut Tape (CT) 1801-BZT52C7V5SR9GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C7V5S R9G |
Description | DIODE ZENER 7.5V 200MW SOD323F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 200 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 900 nA @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 200 mW | Supplier Device Package SOD-323F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11600 € | 1,16 € |
| 100 | 0,07180 € | 7,18 € |
| 500 | 0,05246 € | 26,23 € |
| 1.000 | 0,04616 € | 46,16 € |
| 2.000 | 0,04085 € | 81,70 € |
| 5.000 | 0,03507 € | 175,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03149 € | 314,90 € |
| 20.000 | 0,02848 € | 569,60 € |
| 30.000 | 0,02694 € | 808,20 € |
| 50.000 | 0,02522 € | 1.261,00 € |
| 70.000 | 0,02419 € | 1.693,30 € |
| 100.000 | 0,02320 € | 2.320,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

