Parametric Equivalent
Parametric Equivalent



BZT52C75K RKG | |
|---|---|
DigiKey Part Number | BZT52C75KRKG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C75K RKG |
Description | DIODE ZENER 75V 200MW SOD523F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 200 mW ±5% Surface Mount SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C75K RKG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 255 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 57 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04101 € | 123,03 € |
| 6.000 | 0,03673 € | 220,38 € |
| 9.000 | 0,03454 € | 310,86 € |
| 15.000 | 0,03209 € | 481,35 € |
| 21.000 | 0,03063 € | 643,23 € |
| 30.000 | 0,02921 € | 876,30 € |
| 75.000 | 0,02610 € | 1.957,50 € |
| 150.000 | 0,02418 € | 3.627,00 € |
| 300.000 | 0,02259 € | 6.777,00 € |
| Unit Price without VAT: | 0,04101 € |
|---|---|
| Unit Price with VAT: | 0,04880 € |



