Zener Diode 6.2 V 200 mW ±5% Surface Mount SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 6.2 V 200 mW ±5% Surface Mount SOD-523F
SC-79, SOD-523

BZT52C6V2K RKG

DigiKey Part Number
1801-BZT52C6V2KRKGTR-ND - Tape & Reel (TR)
1801-BZT52C6V2KRKGCT-ND - Cut Tape (CT)
1801-BZT52C6V2KRKGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C6V2K RKG
Description
DIODE ZENER 6.2V 200MW SOD523F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 200 mW ±5% Surface Mount SOD-523F
Datasheet
 Datasheet
EDA/CAD Models
BZT52C6V2K RKG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 3 V
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.974
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,12700 €1,27 €
1000,07870 €7,87 €
5000,05758 €28,79 €
1.0000,05072 €50,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04197 €125,91 €
6.0000,03756 €225,36 €
9.0000,03530 €317,70 €
15.0000,03277 €491,55 €
21.0000,03127 €656,67 €
30.0000,02981 €894,30 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €