BZT52C62K RKG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,04192 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Zener Diode 62 V 200 mW ±5% Surface Mount SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 62 V 200 mW ±5% Surface Mount SOD-523F
SC-79, SOD-523

BZT52C62K RKG

DigiKey Part Number
BZT52C62KRKG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52C62K RKG
Description
DIODE ZENER 62V 200MW SOD523F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 62 V 200 mW ±5% Surface Mount SOD-523F
Datasheet
 Datasheet
EDA/CAD Models
BZT52C62K RKG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
215 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 47 V
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04101 €123,03 €
6.0000,03673 €220,38 €
9.0000,03454 €310,86 €
15.0000,03209 €481,35 €
21.0000,03063 €643,23 €
30.0000,02921 €876,30 €
75.0000,02610 €1.957,50 €
150.0000,02418 €3.627,00 €
300.0000,02259 €6.777,00 €
Manufacturers Standard Package
Unit Price without VAT:0,04101 €
Unit Price with VAT:0,04880 €