Parametric Equivalent



BZT52C56K RKG | |
|---|---|
DigiKey Part Number | BZT52C56KRKG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C56K RKG |
Description | DIODE ZENER 56V 200MW SOD523F |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 200 mW ±5% Surface Mount SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C56K RKG Models |
Category | Impedance (Max) (Zzt) 200 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 43 V |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523F |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C56K | Taiwan Semiconductor Corporation | 0 | 1801-BZT52C56KTR-ND | 0,04082 € | Parametric Equivalent |
| BZX585-C56-QX | Nexperia USA Inc. | 0 | 1727-BZX585-C56-QXCT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04082 € | 122,46 € |
| 6.000 | 0,03656 € | 219,36 € |
| 9.000 | 0,03439 € | 309,51 € |
| 15.000 | 0,03194 € | 479,10 € |
| 21.000 | 0,03049 € | 640,29 € |
| 30.000 | 0,02908 € | 872,40 € |
| Unit Price without VAT: | 0,04082 € |
|---|---|
| Unit Price with VAT: | 0,04858 € |



