Zener Diode 4.3 V 200 mW ±5% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 4.3 V 200 mW ±5% Surface Mount SOD-323F
SC-90, SOD-323F

BZT52C4V3S R9G

DigiKey Part Number
1801-BZT52C4V3SR9GTR-ND - Tape & Reel (TR)
1801-BZT52C4V3SR9GCT-ND - Cut Tape (CT)
1801-BZT52C4V3SR9GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C4V3S R9G
Description
DIODE ZENER 4.3V 200MW SOD323F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 200 mW ±5% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
2.7 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.387
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,11800 €1,18 €
1000,07270 €7,27 €
5000,05312 €26,56 €
1.0000,04674 €46,74 €
2.0000,04136 €82,72 €
5.0000,03551 €177,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03189 €318,90 €
20.0000,02884 €576,80 €
30.0000,02728 €818,40 €
50.0000,02553 €1.276,50 €
70.0000,02450 €1.715,00 €
100.0000,02349 €2.349,00 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €