


BZT52C39K RKG | |
|---|---|
DigiKey Part Number | 1801-BZT52C39KRKGTR-ND - Tape & Reel (TR) 1801-BZT52C39KRKGCT-ND - Cut Tape (CT) 1801-BZT52C39KRKGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C39K RKG |
Description | DIODE ZENER 39V 200MW SOD523F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 200 mW ±5% Surface Mount SOD-523F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 130 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 30 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12500 € | 1,25 € |
| 100 | 0,07770 € | 7,77 € |
| 500 | 0,05686 € | 28,43 € |
| 1.000 | 0,05008 € | 50,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04145 € | 124,35 € |
| 6.000 | 0,03709 € | 222,54 € |
| 9.000 | 0,03487 € | 313,83 € |
| 15.000 | 0,03236 € | 485,40 € |
| 21.000 | 0,03088 € | 648,48 € |
| 30.000 | 0,02944 € | 883,20 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

