


BZT52C2V7S R9G | |
|---|---|
DigiKey Part Number | 1801-BZT52C2V7SR9GTR-ND - Tape & Reel (TR) 1801-BZT52C2V7SR9GCT-ND - Cut Tape (CT) 1801-BZT52C2V7SR9GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C2V7S R9G |
Description | DIODE ZENER 2.7V 200MW SOD323F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 200 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 18 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11800 € | 1,18 € |
| 100 | 0,07270 € | 7,27 € |
| 500 | 0,05312 € | 26,56 € |
| 1.000 | 0,04674 € | 46,74 € |
| 2.000 | 0,04136 € | 82,72 € |
| 5.000 | 0,03551 € | 177,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03189 € | 318,90 € |
| 20.000 | 0,02884 € | 576,80 € |
| 30.000 | 0,02728 € | 818,40 € |
| 50.000 | 0,02553 € | 1.276,50 € |
| 70.000 | 0,02450 € | 1.715,00 € |
| 100.000 | 0,02349 € | 2.349,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |


