Zener Diode 27 V 200 mW ±5% Surface Mount SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 27 V 200 mW ±5% Surface Mount SOD-523F
SC-79, SOD-523

BZT52C27K RKG

DigiKey Part Number
1801-BZT52C27KRKGTR-ND - Tape & Reel (TR)
1801-BZT52C27KRKGCT-ND - Cut Tape (CT)
1801-BZT52C27KRKGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C27K RKG
Description
DIODE ZENER 27V 200MW SOD523F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 200 mW ±5% Surface Mount SOD-523F
Datasheet
 Datasheet
EDA/CAD Models
BZT52C27K RKG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 21 V
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,12500 €1,25 €
1000,07770 €7,77 €
5000,05686 €28,43 €
1.0000,05008 €50,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04145 €124,35 €
6.0000,03709 €222,54 €
9.0000,03487 €313,83 €
15.0000,03236 €485,40 €
21.0000,03088 €648,48 €
30.0000,02944 €883,20 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €