


BZT52C24K RKG | |
|---|---|
DigiKey Part Number | 1801-BZT52C24KRKGTR-ND - Tape & Reel (TR) 1801-BZT52C24KRKGCT-ND - Cut Tape (CT) 1801-BZT52C24KRKGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C24K RKG |
Description | DIODE ZENER 24V 200MW SOD523F |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 200 mW ±5% Surface Mount SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C24K RKG Models |
Category | Impedance (Max) (Zzt) 70 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 19 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523F |
Power - Max 200 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12500 € | 1,25 € |
| 100 | 0,07770 € | 7,77 € |
| 500 | 0,05686 € | 28,43 € |
| 1.000 | 0,05008 € | 50,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04145 € | 124,35 € |
| 6.000 | 0,03709 € | 222,54 € |
| 9.000 | 0,03487 € | 313,83 € |
| 15.000 | 0,03236 € | 485,40 € |
| 21.000 | 0,03088 € | 648,48 € |
| 30.000 | 0,02944 € | 883,20 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

