


BZT52C22K RKG | |
|---|---|
DigiKey Part Number | 1801-BZT52C22KRKGTR-ND - Tape & Reel (TR) 1801-BZT52C22KRKGCT-ND - Cut Tape (CT) 1801-BZT52C22KRKGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C22K RKG |
Description | DIODE ZENER 22V 200MW SOD523F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 200 mW ±5% Surface Mount SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C22K RKG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 17 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11800 € | 1,18 € |
| 100 | 0,07290 € | 7,29 € |
| 500 | 0,05330 € | 26,65 € |
| 1.000 | 0,04696 € | 46,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03886 € | 116,58 € |
| 6.000 | 0,03478 € | 208,68 € |
| 9.000 | 0,03269 € | 294,21 € |
| 15.000 | 0,03034 € | 455,10 € |
| 21.000 | 0,02895 € | 607,95 € |
| 30.000 | 0,02760 € | 828,00 € |
| 75.000 | 0,02463 € | 1.847,25 € |
| 150.000 | 0,02279 € | 3.418,50 € |
| 300.000 | 0,02125 € | 6.375,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

