


MMSZ5226B RHG | |
|---|---|
DigiKey Part Number | 1801-MMSZ5226BRHGTR-ND - Tape & Reel (TR) 1801-MMSZ5226BRHGCT-ND - Cut Tape (CT) 1801-MMSZ5226BRHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5226B RHG |
Description | DIODE ZENER 3.3V 500MW SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5226B RHG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 28 Ohms | |
Current - Reverse Leakage @ Vr | 25 µA @ 1 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12000 € | 1,20 € |
| 100 | 0,07450 € | 7,45 € |
| 500 | 0,05446 € | 27,23 € |
| 1.000 | 0,04794 € | 47,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03963 € | 118,89 € |
| 6.000 | 0,03542 € | 212,52 € |
| 9.000 | 0,03328 € | 299,52 € |
| 15.000 | 0,03087 € | 463,05 € |
| 21.000 | 0,02944 € | 618,24 € |
| 30.000 | 0,02804 € | 841,20 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |



