


HS2JFL | |
|---|---|
DigiKey Part Number | 1801-HS2JFLTR-ND - Tape & Reel (TR) 1801-HS2JFLCT-ND - Cut Tape (CT) 1801-HS2JFLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS2JFL |
Description | DIODE STANDARD 600V 2A SOD123F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15500 € | 1,55 € |
| 100 | 0,09660 € | 9,66 € |
| 500 | 0,07112 € | 35,56 € |
| 1.000 | 0,06286 € | 62,86 € |
| 2.000 | 0,05588 € | 111,76 € |
| 5.000 | 0,04831 € | 241,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04362 € | 436,20 € |
| 20.000 | 0,03967 € | 793,40 € |
| 30.000 | 0,03766 € | 1.129,80 € |
| 50.000 | 0,03540 € | 1.770,00 € |
| 70.000 | 0,03406 € | 2.384,20 € |
| 100.000 | 0,03276 € | 3.276,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

