
HDBLS104G | |
|---|---|
DigiKey Part Number | 1801-HDBLS104GTR-ND - Tape & Reel (TR) 1801-HDBLS104GCT-ND - Cut Tape (CT) 1801-HDBLS104GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDBLS104G |
Description | BRIDGE RECT 1PHASE 400V 1A DBLS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Surface Mount DBLS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DBLS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,71500 € | 7,15 € |
| 100 | 0,47120 € | 47,12 € |
| 500 | 0,36628 € | 183,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,31526 € | 472,89 € |
| 3.000 | 0,28957 € | 868,71 € |
| 4.500 | 0,27647 € | 1.244,12 € |
| 7.500 | 0,26176 € | 1.963,20 € |
| 10.500 | 0,25305 € | 2.657,03 € |
| 15.000 | 0,24458 € | 3.668,70 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

