Zener Diode 9.1 V 200 mW ±2% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 9.1 V 200 mW ±2% Surface Mount SOD-323F
SC-90, SOD-323F

BZT52B9V1S R9G

DigiKey Part Number
1801-BZT52B9V1SR9GTR-ND - Tape & Reel (TR)
1801-BZT52B9V1SR9GCT-ND - Cut Tape (CT)
1801-BZT52B9V1SR9GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B9V1S R9G
Description
DIODE ZENER 9.1V 200MW SOD323F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 200 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
BZT52B9V1S R9G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
450 nA @ 6 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-323F
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
15 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM3Z9V1Bonsemi111.345MM3Z9V1BCT-ND0,18000 €Direct
MM3Z9V1Consemi742MM3Z9V1CCT-ND0,16000 €Similar
In-Stock: 9.840
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,11100 €1,11 €
1000,06880 €6,88 €
5000,05022 €25,11 €
1.0000,04416 €44,16 €
2.0000,03906 €78,12 €
5.0000,03350 €167,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03006 €300,60 €
20.0000,02716 €543,20 €
30.0000,02568 €770,40 €
50.0000,02402 €1.201,00 €
70.0000,02304 €1.612,80 €
100.0000,02208 €2.208,00 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €