


BZT52B30S R9G | |
|---|---|
DigiKey Part Number | 1801-BZT52B30SR9GTR-ND - Tape & Reel (TR) 1801-BZT52B30SR9GCT-ND - Cut Tape (CT) 1801-BZT52B30SR9GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B30S R9G |
Description | DIODE ZENER 30V 200MW SOD323F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 200 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52B30S R9G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 45 nA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11300 € | 1,13 € |
| 100 | 0,06970 € | 6,97 € |
| 500 | 0,05084 € | 25,42 € |
| 1.000 | 0,04472 € | 44,72 € |
| 2.000 | 0,03955 € | 79,10 € |
| 5.000 | 0,03392 € | 169,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03044 € | 304,40 € |
| 20.000 | 0,02750 € | 550,00 € |
| 30.000 | 0,02601 € | 780,30 € |
| 50.000 | 0,02432 € | 1.216,00 € |
| 70.000 | 0,02333 € | 1.633,10 € |
| 100.000 | 0,02236 € | 2.236,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

