


BZT52B30S R9G | |
|---|---|
DigiKey Part Number | 1801-BZT52B30SR9GTR-ND - Tape & Reel (TR) 1801-BZT52B30SR9GCT-ND - Cut Tape (CT) 1801-BZT52B30SR9GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B30S R9G |
Description | DIODE ZENER 30V 200MW SOD323F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 200 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52B30S R9G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 45 nA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 $ | 0,21 $ |
| 10 | 0,13100 $ | 1,31 $ |
| 100 | 0,08100 $ | 8,10 $ |
| 500 | 0,05908 $ | 29,54 $ |
| 1.000 | 0,05196 $ | 51,96 $ |
| 2.000 | 0,04595 $ | 91,90 $ |
| 5.000 | 0,03942 $ | 197,10 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03537 $ | 353,70 $ |
| 20.000 | 0,03196 $ | 639,20 $ |
| 30.000 | 0,03022 $ | 906,60 $ |
| 50.000 | 0,02826 $ | 1.413,00 $ |
| 70.000 | 0,02711 $ | 1.897,70 $ |
| 100.000 | 0,02598 $ | 2.598,00 $ |
| Unit Price without VAT: | 0,21000 $ |
|---|---|
| Unit Price with VAT: | 0,24990 $ |

