


BZT52B27S R9G | |
|---|---|
DigiKey Part Number | 1801-BZT52B27SR9GTR-ND - Tape & Reel (TR) 1801-BZT52B27SR9GCT-ND - Cut Tape (CT) 1801-BZT52B27SR9GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B27S R9G |
Description | DIODE ZENER 27V 200MW SOD323F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 200 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52B27S R9G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 45 nA @ 18.9 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11400 € | 1,14 € |
| 100 | 0,07030 € | 7,03 € |
| 500 | 0,05130 € | 25,65 € |
| 1.000 | 0,04513 € | 45,13 € |
| 2.000 | 0,03991 € | 79,82 € |
| 5.000 | 0,03424 € | 171,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03073 € | 307,30 € |
| 20.000 | 0,02777 € | 555,40 € |
| 30.000 | 0,02626 € | 787,80 € |
| 50.000 | 0,02457 € | 1.228,50 € |
| 70.000 | 0,02356 € | 1.649,20 € |
| 100.000 | 0,02259 € | 2.259,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

