


BZT52B11S R9G | |
|---|---|
DigiKey Part Number | 1801-BZT52B11SR9GTR-ND - Tape & Reel (TR) 1801-BZT52B11SR9GCT-ND - Cut Tape (CT) 1801-BZT52B11SR9GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B11S R9G |
Description | DIODE ZENER 11V 200MW SOD323F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 200 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 90 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12200 € | 1,22 € |
| 100 | 0,07600 € | 7,60 € |
| 500 | 0,05554 € | 27,77 € |
| 1.000 | 0,04892 € | 48,92 € |
| 2.000 | 0,04333 € | 86,66 € |
| 5.000 | 0,03725 € | 186,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03348 € | 334,80 € |
| 20.000 | 0,03031 € | 606,20 € |
| 30.000 | 0,02869 € | 860,70 € |
| 50.000 | 0,02688 € | 1.344,00 € |
| 70.000 | 0,02580 € | 1.806,00 € |
| 100.000 | 0,02475 € | 2.475,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

