Zener Diode 10 V 200 mW ±2% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 10 V 200 mW ±2% Surface Mount SOD-323F
SC-90, SOD-323F

BZT52B10S R9G

DigiKey Part Number
1801-BZT52B10SR9GTR-ND - Tape & Reel (TR)
1801-BZT52B10SR9GCT-ND - Cut Tape (CT)
1801-BZT52B10SR9GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B10S R9G
Description
DIODE ZENER 10V 200MW SOD323F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 200 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
BZT52B10S R9G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
180 nA @ 7 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.802
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,12400 €1,24 €
1000,07690 €7,69 €
5000,05624 €28,12 €
1.0000,04954 €49,54 €
2.0000,04387 €87,74 €
5.0000,03771 €188,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03390 €339,00 €
20.0000,03069 €613,80 €
30.0000,02905 €871,50 €
50.0000,02721 €1.360,50 €
70.0000,02612 €1.828,40 €
100.0000,02506 €2.506,00 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €